
EFD25/13/9-3F36-A250 | |
|---|---|
DigiKey Part Number | EFD25/13/9-3F36-A250-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3F36-A250 |
Description | FERRITE CORE EFD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.480 | 0,46532 € | 2.084,63 € |
| Unit Price without VAT: | 0,46532 € |
|---|---|
| Unit Price with VAT: | 0,55373 € |

