
EFD25/13/9-3F3-A160 | |
|---|---|
DigiKey Part Number | 1779-EFD25/13/9-3F3-A160-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3F3-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 125.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Bulk | Effective Length (le) mm 57.0 |
Part Status Active | Effective Area (Ae) mm² 58.0 |
Core Type EFD | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package EFD 25 x 13 x 9 | Effective Magnetic Volume (Ve) mm³ 3300.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.492" (12.50mm) |
Tolerance ±3% | Length 0.984" (25.00mm) |
Gap Gapped | Width 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.480 | 0,55222 € | 2.473,95 € |
| Unit Price without VAT: | 0,55222 € |
|---|---|
| Unit Price with VAT: | 0,65714 € |

