
EFD20/10/7-3F46-A160 | |
|---|---|
DigiKey Part Number | EFD20/10/7-3F46-A160-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3F46-A160 |
Description | FERRITE CORE EFD 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,33592 € | 2.418,62 € |
| Unit Price without VAT: | 0,33592 € |
|---|---|
| Unit Price with VAT: | 0,39974 € |

