
EFD20/10/7-3F4 | |
|---|---|
DigiKey Part Number | 1779-EFD20/10/7-3F4-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 20 x 10 x 7 | |
Material | 3F4 | |
Diameter | - | |
Inductance Factor (Al) | 650 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 780.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.52 | |
Effective Length (le) mm | 47.0 | |
Effective Area (Ae) mm² | 31.0 | |
Minimum Core Cross Section (Amin) mm² | 29.0 | |
Effective Magnetic Volume (Ve) mm³ | 1460.0 | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,30003 € | 2.160,22 € |
| Unit Price without VAT: | 0,30003 € |
|---|---|
| Unit Price with VAT: | 0,35704 € |

