



EFD20/10/7-3C96 | |
|---|---|
DigiKey Part Number | 1779-1076-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3C96 |
Description | FERRITE CORE EFD 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59360 € | 14,84 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,38944 € | 97,36 € |
| 500 | 0,33716 € | 168,58 € |
| 2.400 | 0,29867 € | 716,81 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








