
EFD20/10/7-3C96-G560 | |
|---|---|
DigiKey Part Number | 1779-EFD20/10/7-3C96-G560-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3C96-G560 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Manufacturer Ferroxcube | Effective Length (le) mm 47.0 |
Packaging Bulk | Effective Area (Ae) mm² 31.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 29.0 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 1460.0 |
Supplier Device Package EFD 20 x 10 x 7 | Finish Uncoated |
Material 3C96 | Length 0.787" (20.00mm) |
Gap Gapped | Width 0.262" (6.65mm) |
Effective Permeability (µe) 1450.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,30883 € | 2.223,58 € |
| Unit Price without VAT: | 0,30883 € |
|---|---|
| Unit Price with VAT: | 0,36751 € |

