
EFD20/10/7-3C90 | |
|---|---|
DigiKey Part Number | EFD20/10/7-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3C90 |
Description | FERRITE CORE EFD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EFD Type 0.262" (6.65mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.394" (10.00mm) |
Part Status Active | Length 0.262" (6.65mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,26910 € | 1.937,52 € |
| Unit Price without VAT: | 0,26910 € |
|---|---|
| Unit Price with VAT: | 0,32023 € |

