
EFD15/8/5-3C95-A63-S | |
|---|---|
DigiKey Part Number | EFD15/8/5-3C95-A63-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD15/8/5-3C95-A63-S |
Description | FERRITE CORE EFD 63NH 3C95 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 114.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 2.27 |
Packaging Bulk | Effective Length (le) mm 34.0 |
Part Status Active | Effective Area (Ae) mm² 15.0 |
Core Type EFD | Minimum Core Cross Section (Amin) mm² 12.2 |
Supplier Device Package EFD 15 x 8 x 5 | Effective Magnetic Volume (Ve) mm³ 510.0 |
Material 3C95 | Finish Uncoated |
Inductance Factor (Al) 63 nH | Height 0.295" (7.50mm) |
Tolerance ±4% | Length 0.591" (15.00mm) |
Gap Gapped | Width 0.183" (4.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67185 € | 671,85 € |
| Unit Price without VAT: | 0,67185 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

