
EFD12/6/3.5-3F3-A63-S | |
|---|---|
DigiKey Part Number | 1779-EFD12/6/3.5-3F3-A63-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD12/6/3.5-3F3-A63-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.492" (12.50mm) Length 0.138" (3.50mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 2.5 |
Manufacturer Ferroxcube | Effective Length (le) mm 28.5 |
Packaging Bulk | Effective Area (Ae) mm² 11.4 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 10.7 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 325.0 |
Supplier Device Package EFD 12 x 6 x 3.5 | Finish Uncoated |
Material 3F3 | Height 0.244" (6.20mm) |
Tolerance ±8% | Length 0.492" (12.50mm) |
Gap Gapped | Width 0.138" (3.50mm) |
Effective Permeability (µe) 125.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84501 € | 845,01 € |
| Unit Price without VAT: | 0,84501 € |
|---|---|
| Unit Price with VAT: | 1,00556 € |

