
EFD12/6/3.5-3C96-S | |
|---|---|
DigiKey Part Number | EFD12/6/3.5-3C96-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD12/6/3.5-3C96-S |
Description | FERRITE CORE EFD 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EFD Type 0.492" (12.50mm) Length 0.138" (3.50mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 12 x 6 x 3.5 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1490.0 | |
Core Factor (ΣI/A) mm⁻¹ | 2.5 | |
Effective Length (le) mm | 28.5 | |
Effective Area (Ae) mm² | 11.4 | |
Minimum Core Cross Section (Amin) mm² | 10.7 | |
Effective Magnetic Volume (Ve) mm³ | 325.0 | |
Finish | Uncoated | |
Height | 0.244" (6.20mm) | |
Length | 0.492" (12.50mm) | |
Width | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75216 € | 752,16 € |
| Unit Price without VAT: | 0,75216 € |
|---|---|
| Unit Price with VAT: | 0,89507 € |

