
EFD12/6/3.5-3C90-S | |
|---|---|
DigiKey Part Number | EFD12/6/3.5-3C90-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD12/6/3.5-3C90-S |
Description | FERRITE CORE EFD 3C90 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EFD Type 0.492" (12.50mm) Length 0.138" (3.50mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 2.5 |
Manufacturer Ferroxcube | Effective Length (le) mm 28.5 |
Packaging Bulk | Effective Area (Ae) mm² 11.4 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 10.7 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 325.0 |
Supplier Device Package EFD 12 x 6 x 3.5 | Finish Uncoated |
Material 3C90 | Height 0.244" (6.20mm) |
Tolerance ±25% | Length 0.492" (12.50mm) |
Gap Ungapped | Width 0.138" (3.50mm) |
Effective Permeability (µe) 1610.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67387 € | 673,87 € |
| Unit Price without VAT: | 0,67387 € |
|---|---|
| Unit Price with VAT: | 0,80191 € |

