Uncoated 3F36 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.112" (2.85mm) Width Diameter 0.205" (5.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F36 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.112" (2.85mm) Width Diameter 0.205" (5.20mm) Height
EFD10/5/3-3F36-S
EFD10/5/3-3F36-S

EFD10/5/3-3F36-S

DigiKey Part Number
1779-1070-ND
Manufacturer
Manufacturer Product Number
EFD10/5/3-3F36-S
Description
FERRITE CORE EFD 3F36 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.112" (2.85mm) Width Diameter 0.205" (5.20mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EFD
Supplier Device Package
EFD 10 x 5 x 3
Material
3F36
Diameter
-
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1020.0
Core Factor (ΣI/A) mm⁻¹
3.29
Effective Length (le) mm
23.7
Effective Area (Ae) mm²
7.2
Minimum Core Cross Section (Amin) mm²
6.5
Effective Magnetic Volume (Ve) mm³
171.0
Finish
Uncoated
Height
0.205" (5.20mm)
Length
0.413" (10.50mm)
Width
0.112" (2.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,52900 €15,29 €
251,30440 €32,61 €
501,14900 €57,45 €
1001,00480 €100,48 €
2500,82936 €207,34 €
5000,76270 €381,35 €
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €