
EFD10/5/3-3F3-S | |
|---|---|
DigiKey Part Number | 1779-EFD10/5/3-3F3-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD10/5/3-3F3-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.106" (2.70mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 10 x 5 x 3 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 500 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1290.0 | |
Core Factor (ΣI/A) mm⁻¹ | 3.29 | |
Effective Length (le) mm | 23.7 | |
Effective Area (Ae) mm² | 7.2 | |
Minimum Core Cross Section (Amin) mm² | 6.5 | |
Effective Magnetic Volume (Ve) mm³ | 171.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.413" (10.50mm) | |
Width | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73560 € | 1.471,20 € |
| Unit Price without VAT: | 0,73560 € |
|---|---|
| Unit Price with VAT: | 0,87536 € |

