
EFD10/5/3-3C96-S | |
|---|---|
DigiKey Part Number | EFD10/5/3-3C96-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD10/5/3-3C96-S |
Description | FERRITE CORE EFD 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EFD Type 0.059" (1.50mm) Length 0.106" (2.70mm) Width Diameter 0.216" (5.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 10 x 5 x 3 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1380.0 | |
Core Factor (ΣI/A) mm⁻¹ | 3.29 | |
Effective Length (le) mm | 23.7 | |
Effective Area (Ae) mm² | 7.2 | |
Minimum Core Cross Section (Amin) mm² | 6.5 | |
Effective Magnetic Volume (Ve) mm³ | 171.0 | |
Finish | Uncoated | |
Height | 0.216" (5.50mm) | |
Length | 0.059" (1.50mm) | |
Width | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69935 € | 1.398,70 € |
| Unit Price without VAT: | 0,69935 € |
|---|---|
| Unit Price with VAT: | 0,83223 € |

