
EC90/45/30-3C94-G500 | |
|---|---|
DigiKey Part Number | 1779-EC90/45/30-3C94-G500-ND |
Manufacturer | |
Manufacturer Product Number | EC90/45/30-3C94-G500 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EC Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | - | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 1.3 µH | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 370.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 11,28173 € | 1.895,33 € |
| Unit Price without VAT: | 11,28173 € |
|---|---|
| Unit Price with VAT: | 13,42526 € |

