
EC90/45/30-3C90 | |
|---|---|
DigiKey Part Number | 1779-EC90/45/30-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EC90/45/30-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EC Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Tolerance ±25% |
Packaging Bulk | Gap Ungapped |
Part Status Active | Effective Permeability (µe) 2100.0 |
Core Type EC | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 10,13994 € | 1.703,51 € |
| Unit Price without VAT: | 10,13994 € |
|---|---|
| Unit Price with VAT: | 12,06653 € |

