
EC70/34/17-3C91-G200 | |
|---|---|
DigiKey Part Number | 1779-EC70/34/17-3C91-G200-ND |
Manufacturer | |
Manufacturer Product Number | EC70/34/17-3C91-G200 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EC Type 2.823" (71.70mm) Length 0.646" (16.40mm) Width Diameter 1.358" (34.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 580.0 |
Manufacturer Ferroxcube | Effective Length (le) mm 144.0 |
Packaging Bulk | Effective Area (Ae) mm² 279.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 211.0 |
Core Type EC | Effective Magnetic Volume (Ve) mm³ 40100.0 |
Supplier Device Package EC 70 x 34 x 17 | Finish Uncoated |
Material 3C91 | Height 1.358" (34.50mm) |
Inductance Factor (Al) 6.1 µH | Length 2.823" (71.70mm) |
Tolerance ±25% | Width 0.646" (16.40mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,08428 € | 1.973,94 € |
| Unit Price without VAT: | 3,08428 € |
|---|---|
| Unit Price with VAT: | 3,67029 € |

