
EC70/34/17-3C90-G2000 | |
|---|---|
DigiKey Part Number | 1779-EC70/34/17-3C90-G2000-ND |
Manufacturer | |
Manufacturer Product Number | EC70/34/17-3C90-G2000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EC Type 2.823" (71.70mm) Length 0.646" (16.40mm) Width Diameter 1.358" (34.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 70 x 34 x 17 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 170 nH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Permeability (µe) | 70.0 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 279.0 | |
Minimum Core Cross Section (Amin) mm² | 211.0 | |
Effective Magnetic Volume (Ve) mm³ | 40100.0 | |
Finish | Uncoated | |
Height | 1.358" (34.50mm) | |
Length | 2.823" (71.70mm) | |
Width | 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,12313 € | 1.998,80 € |
| Unit Price without VAT: | 3,12313 € |
|---|---|
| Unit Price with VAT: | 3,71652 € |

