EC70/34/17-3C81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ferroxcube
In Stock: 0
Unit Price: 2,80577 €
Datasheet
Uncoated Ferrite Core EC Type 2.756" (70.00mm) Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core EC Type 2.756" (70.00mm) Length Width Diameter Height
EC70/34/17-3C81
EC70/34/17-3C81

EC70/34/17-3C81

DigiKey Part Number
1779-1465-ND
Manufacturer
Manufacturer Product Number
EC70/34/17-3C81
Description
FERRITE CORE EC
Customer Reference
Detailed Description
Uncoated Ferrite Core EC Type 2.756" (70.00mm) Length Width Diameter Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Obsolete
Core Type
EC
Supplier Device Package
EC 70 x 34 x 17
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Length
2.756" (70.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes