



EC52/24/14-3C94 | |
|---|---|
DigiKey Part Number | 1779-1068-ND |
Manufacturer | |
Manufacturer Product Number | EC52/24/14-3C94 |
Description | FERRITE CORE EC 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EC Type 2.055" (52.20mm) Length 0.528" (13.40mm) Width Diameter 0.953" (24.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 52 x 24 x 14 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.953" (24.20mm) | |
Length | 2.055" (52.20mm) | |
Width | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,52900 € | 25,29 € |
| 25 | 2,14480 € | 53,62 € |
| 50 | 1,87860 € | 93,93 € |
| 200 | 1,40030 € | 280,06 € |
| 400 | 1,38750 € | 555,00 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

