
EC52/24/14-3C91-G1000 | |
|---|---|
DigiKey Part Number | 1779-EC52/24/14-3C91-G1000-ND |
Manufacturer | |
Manufacturer Product Number | EC52/24/14-3C91-G1000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EC Type 2.055" (52.20mm) Length 0.528" (13.40mm) Width Diameter 0.953" (24.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 52 x 24 x 14 | |
Material | 3C91 | |
Diameter | - | |
Inductance Factor (Al) | 5.3 µH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Permeability (µe) | 100.0 | |
Effective Length (le) mm | 105.0 | |
Effective Area (Ae) mm² | 108.0 | |
Minimum Core Cross Section (Amin) mm² | 141.0 | |
Effective Magnetic Volume (Ve) mm³ | 18800.0 | |
Finish | Uncoated | |
Height | 0.953" (24.20mm) | |
Length | 2.055" (52.20mm) | |
Width | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04740 € | 1.047,40 € |
| Unit Price without VAT: | 1,04740 € |
|---|---|
| Unit Price with VAT: | 1,24641 € |

