
EC52/24/14-3C90 | |
|---|---|
DigiKey Part Number | 1779-EC52/24/14-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EC52/24/14-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EC Type 2.055" (52.20mm) Length 0.528" (13.40mm) Width Diameter 0.953" (24.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1860.0 |
Manufacturer Ferroxcube | Effective Length (le) mm 105.0 |
Packaging Bulk | Effective Area (Ae) mm² 108.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 141.0 |
Core Type EC | Effective Magnetic Volume (Ve) mm³ 18800.0 |
Supplier Device Package EC 52 x 24 x 14 | Finish Uncoated |
Material 3C90 | Height 0.953" (24.20mm) |
Inductance Factor (Al) 4 µH | Length 2.055" (52.20mm) |
Tolerance ±25% | Width 0.528" (13.40mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20399 € | 1.203,99 € |
| Unit Price without VAT: | 1,20399 € |
|---|---|
| Unit Price with VAT: | 1,43275 € |



