
EC41/19/12-3C94-G200 | |
|---|---|
DigiKey Part Number | 1779-EC41/19/12-3C94-G200-ND |
Manufacturer | |
Manufacturer Product Number | EC41/19/12-3C94-G200 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EC Type 1.638" (41.60mm) Length 0.457" (11.60mm) Width Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 89.3 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 121.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 106.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 10800.0 |
Core Type EC | Finish Uncoated |
Material 3C94 | Height 0.768" (19.50mm) |
Inductance Factor (Al) 3.1 µH | Length 1.638" (41.60mm) |
Gap Gapped | Width 0.457" (11.60mm) |
Effective Permeability (µe) 370.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,93627 € | 1.404,40 € |
| Unit Price without VAT: | 0,93627 € |
|---|---|
| Unit Price with VAT: | 1,11416 € |

