
EC41/19/12-3C91-G500 | |
|---|---|
DigiKey Part Number | 1779-EC41/19/12-3C91-G500-ND |
Manufacturer | |
Manufacturer Product Number | EC41/19/12-3C91-G500 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EC Type 1.638" (41.60mm) Length 0.457" (11.60mm) Width Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | - | |
Material | 3C91 | |
Diameter | - | |
Inductance Factor (Al) | 4.5 µH | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 170.0 | |
Effective Length (le) mm | 89.3 | |
Effective Area (Ae) mm² | 121.0 | |
Minimum Core Cross Section (Amin) mm² | 106.0 | |
Effective Magnetic Volume (Ve) mm³ | 10800.0 | |
Finish | Uncoated | |
Height | 0.768" (19.50mm) | |
Length | 1.638" (41.60mm) | |
Width | 0.457" (11.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66546 € | 998,19 € |
| Unit Price without VAT: | 0,66546 € |
|---|---|
| Unit Price with VAT: | 0,79190 € |

