Uncoated 3C94 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C94 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height
EC35/17/10-3C94
EC35/17/10-3C94

EC35/17/10-3C94

DigiKey Part Number
1779-1066-ND
Manufacturer
Manufacturer Product Number
EC35/17/10-3C94
Description
FERRITE CORE EC 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EC
Supplier Device Package
EC 35 x 17 x 10
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.681" (17.30mm)
Length
1.390" (35.30mm)
Width
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,37200 €13,72 €
251,17080 €29,27 €
501,03180 €51,59 €
1000,90300 €90,30 €
4800,82410 €395,57 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €