
EC35/17/10-3C94-G500 | |
|---|---|
DigiKey Part Number | 1779-EC35/17/10-3C94-G500-ND |
Manufacturer | |
Manufacturer Product Number | EC35/17/10-3C94-G500 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 35 x 17 x 10 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Length (le) mm | 77.4 | |
Effective Area (Ae) mm² | 84.3 | |
Minimum Core Cross Section (Amin) mm² | 71.0 | |
Effective Magnetic Volume (Ve) mm³ | 6530.0 | |
Finish | Uncoated | |
Height | 0.681" (17.30mm) | |
Length | 1.390" (35.30mm) | |
Width | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,71043 € | 1.705,03 € |
| Unit Price without VAT: | 0,71043 € |
|---|---|
| Unit Price with VAT: | 0,84541 € |

