
EC35/17/10-3C91-G200 | |
|---|---|
DigiKey Part Number | 1779-EC35/17/10-3C91-G200-ND |
Manufacturer | |
Manufacturer Product Number | EC35/17/10-3C91-G200 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 77.4 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 84.3 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 71.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 6530.0 |
Core Type EC | Finish Uncoated |
Supplier Device Package EC 35 x 17 x 10 | Height 0.681" (17.30mm) |
Material 3C91 | Length 1.390" (35.30mm) |
Inductance Factor (Al) 3.4 µH | Width 0.374" (9.50mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,69267 € | 1.662,41 € |
| Unit Price without VAT: | 0,69267 € |
|---|---|
| Unit Price with VAT: | 0,82428 € |

