
E80/38/20-3F3 | |
|---|---|
DigiKey Part Number | 1779-E80/38/20-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E80/38/20-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 4.59 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 1710.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 392.0 | |
Minimum Core Cross Section (Amin) mm² | 392.0 | |
Effective Magnetic Volume (Ve) mm³ | 72300.0 | |
Finish | Uncoated | |
Height | 1.500" (38.10mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,15487 € | 1.546,46 € |
| Unit Price without VAT: | 5,15487 € |
|---|---|
| Unit Price with VAT: | 6,13430 € |

