
E80/38/20-3C94-G2000 | |
|---|---|
DigiKey Part Number | E80/38/20-3C94-G2000-ND |
Manufacturer | |
Manufacturer Product Number | E80/38/20-3C94-G2000 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.500" (38.10mm) |
Part Status Active | Length 3.150" (80.00mm) |
Core Type E | Width 0.780" (19.80mm) |
Supplier Device Package E 80 x 38 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,32983 € | 199,79 € |
| Unit Price without VAT: | 3,32983 € |
|---|---|
| Unit Price with VAT: | 3,96250 € |

