
E80/38/20-3C92-G2000 | |
|---|---|
DigiKey Part Number | E80/38/20-3C92-G2000-ND |
Manufacturer | |
Manufacturer Product Number | E80/38/20-3C92-G2000 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.500" (38.10mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,02083 € | 1.206,25 € |
| Unit Price without VAT: | 4,02083 € |
|---|---|
| Unit Price with VAT: | 4,78479 € |

