
E71/33/32-3F36 | |
|---|---|
DigiKey Part Number | 1779-E71/33/32-3F36-ND |
Manufacturer | |
Manufacturer Product Number | E71/33/32-3F36 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 71 x 33 x 32 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.218 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Effective Magnetic Volume (Ve) mm³ | 1020000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,75490 € | 950,98 € |
| Unit Price without VAT: | 4,75490 € |
|---|---|
| Unit Price with VAT: | 5,65833 € |

