
E71/33/32-3F3 | |
|---|---|
DigiKey Part Number | 1779-E71/33/32-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E71/33/32-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 71 x 33 x 32 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 10 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1740.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.218 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Minimum Core Cross Section (Amin) mm² | 676.0 | |
Effective Magnetic Volume (Ve) mm³ | 102000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,89360 € | 1.378,72 € |
| Unit Price without VAT: | 6,89360 € |
|---|---|
| Unit Price with VAT: | 8,20338 € |

