
E71/33/32-3C95-G500 | |
|---|---|
DigiKey Part Number | E71/33/32-3C95-G500-ND |
Manufacturer | |
Manufacturer Product Number | E71/33/32-3C95-G500 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.307" (33.20mm) |
Part Status Active | Length 2.776" (70.50mm) |
Core Type E | Width 1.260" (32.00mm) |
Supplier Device Package E 71 x 33 x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,71525 € | 943,05 € |
| Unit Price without VAT: | 4,71525 € |
|---|---|
| Unit Price with VAT: | 5,61115 € |

