
E71/33/32-3C92-G2000 | |
|---|---|
DigiKey Part Number | E71/33/32-3C92-G2000-ND |
Manufacturer | |
Manufacturer Product Number | E71/33/32-3C92-G2000 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 71 x 33 x 32 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,37735 € | 1.075,47 € |
| Unit Price without VAT: | 5,37735 € |
|---|---|
| Unit Price with VAT: | 6,39905 € |

