
E65/32/27-3F3 | |
|---|---|
DigiKey Part Number | 1779-E65/32/27-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E65/32/27-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1580.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.274 |
Packaging Bulk | Effective Length (le) mm 147.0 |
Part Status Active | Effective Area (Ae) mm² 540.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 530.0 |
Supplier Device Package E 65 x 32 x 27 | Effective Magnetic Volume (Ve) mm³ 79000.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 7.3 µH | Height 1.291" (32.80mm) |
Tolerance ±25% | Length 2.559" (65.00mm) |
Gap Ungapped | Width 1.079" (27.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,84347 € | 1.453,04 € |
| Unit Price without VAT: | 4,84347 € |
|---|---|
| Unit Price with VAT: | 5,76373 € |

