
E65/32/27-3C90 | |
|---|---|
DigiKey Part Number | 1779-E65/32/27-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E65/32/27-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 65 x 32 x 27 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 8.6 µH | |
Tolerance | ±5% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1860.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.274 | |
Effective Length (le) mm | 147.0 | |
Effective Area (Ae) mm² | 540.0 | |
Minimum Core Cross Section (Amin) mm² | 530.0 | |
Effective Magnetic Volume (Ve) mm³ | 79000.0 | |
Finish | Uncoated | |
Height | 1.291" (32.80mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.079" (27.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,46060 € | 1.038,18 € |
| Unit Price without VAT: | 3,46060 € |
|---|---|
| Unit Price with VAT: | 4,11811 € |

