
E65/32/27-3C90-E400 | |
|---|---|
DigiKey Part Number | E65/32/27-3C90-E400-ND |
Manufacturer | |
Manufacturer Product Number | E65/32/27-3C90-E400 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.291" (32.80mm) |
Part Status Active | Length 2.559" (65.00mm) |
Core Type E | Width 1.079" (27.40mm) |
Supplier Device Package E 65 x 32 x 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,75547 € | 1.126,64 € |
| Unit Price without VAT: | 3,75547 € |
|---|---|
| Unit Price with VAT: | 4,46901 € |

