
E64/10/50-3F3 | |
|---|---|
DigiKey Part Number | 1779-E64/10/50-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E64/10/50-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 64 x 10 x 50 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 13.3 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1650.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.156 | |
Effective Length (le) mm | 79.9 | |
Effective Area (Ae) mm² | 519.0 | |
Minimum Core Cross Section (Amin) mm² | 519.0 | |
Effective Magnetic Volume (Ve) mm³ | 40700.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 5,01979 € | 2.108,31 € |
| Unit Price without VAT: | 5,01979 € |
|---|---|
| Unit Price with VAT: | 5,97355 € |

