
E58/11/38-3C94 | |
|---|---|
DigiKey Part Number | 1779-E58/11/38-3C94-ND |
Manufacturer | |
Manufacturer Product Number | E58/11/38-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 58 x 11 x 38 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 8.48 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1800.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.268 | |
Effective Length (le) mm | 80.6 | |
Effective Area (Ae) mm² | 308.0 | |
Minimum Core Cross Section (Amin) mm² | 308.0 | |
Effective Magnetic Volume (Ve) mm³ | 24600.0 | |
Finish | Uncoated | |
Height | 0.413" (10.50mm) | |
Length | 2.299" (58.40mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,45366 € | 1.962,93 € |
| Unit Price without VAT: | 2,45366 € |
|---|---|
| Unit Price with VAT: | 2,91986 € |

