
E55/28/25-3F36-G500 | |
|---|---|
DigiKey Part Number | E55/28/25-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/25-3F36-G500 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 2.213" (56.20mm) Length 0.984" (25.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.083" (27.50mm) |
Part Status Active | Length 2.213" (56.20mm) |
Core Type E | Width 0.984" (25.00mm) |
Supplier Device Package E 55 x 28 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,81668 € | 1.690,01 € |
| Unit Price without VAT: | 2,81668 € |
|---|---|
| Unit Price with VAT: | 3,35185 € |

