
E55/28/25-3C91 | |
|---|---|
DigiKey Part Number | E55/28/25-3C91-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/25-3C91 |
Description | FERRITE CORE E 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 2.213" (56.20mm) Length 0.984" (25.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 25 | |
Material | 3C91 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 2.213" (56.20mm) | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,19723 € | 1.318,34 € |
| Unit Price without VAT: | 2,19723 € |
|---|---|
| Unit Price with VAT: | 2,61470 € |

