
E55/28/25-3C91-G2000 | |
|---|---|
DigiKey Part Number | E55/28/25-3C91-G2000-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/25-3C91-G2000 |
Description | FERRITE CORE E 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 2.213" (56.20mm) Length 0.984" (25.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C91 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.083" (27.50mm) |
Part Status Active | Length 2.213" (56.20mm) |
Core Type E | Width 0.984" (25.00mm) |
Supplier Device Package E 55 x 28 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,50370 € | 1.502,22 € |
| Unit Price without VAT: | 2,50370 € |
|---|---|
| Unit Price with VAT: | 2,97940 € |

