
E55/28/21-3F3 | |
|---|---|
DigiKey Part Number | 1779-E55/28/21-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/21-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | E55/28/21-3F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 21 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 5.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1590.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 124.0 | |
Effective Area (Ae) mm² | 353.0 | |
Minimum Core Cross Section (Amin) mm² | 345.0 | |
Effective Magnetic Volume (Ve) mm³ | 44000.0 | |
Finish | Uncoated | |
Height | 1.083" (27.50mm) | |
Length | 2.213" (56.20mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,79512 € | 1.677,07 € |
| Unit Price without VAT: | 2,79512 € |
|---|---|
| Unit Price with VAT: | 3,32619 € |

