
E55/28/21-3F3-E630 | |
|---|---|
DigiKey Part Number | 1779-E55/28/21-3F3-E630-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/21-3F3-E630 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 176.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Packaging Bulk | Effective Length (le) mm 124.0 |
Part Status Active | Effective Area (Ae) mm² 353.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 345.0 |
Supplier Device Package E 55 x 28 x 21 | Effective Magnetic Volume (Ve) mm³ 44000.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 630 nH | Height 1.083" (27.50mm) |
Tolerance ±10% | Length 2.213" (56.20mm) |
Gap Gapped | Width 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,17553 € | 1.905,32 € |
| Unit Price without VAT: | 3,17553 € |
|---|---|
| Unit Price with VAT: | 3,77888 € |

