
E55/28/21-3C90 | |
|---|---|
DigiKey Part Number | 1779-E55/28/21-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E55/28/21-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 2.213" (56.20mm) Length 0.827" (21.00mm) Width Diameter 1.083" (27.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | E55/28/21-3C90 Models |
Category | Effective Permeability (µe) 1760.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Packaging Bulk | Effective Length (le) mm 124.0 |
Part Status Active | Effective Area (Ae) mm² 353.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 345.0 |
Supplier Device Package E 55 x 28 x 21 | Effective Magnetic Volume (Ve) mm³ 44000.0 |
Material 3C90 | Finish Uncoated |
Inductance Factor (Al) 6.3 µH | Height 1.083" (27.50mm) |
Tolerance ±25% | Length 2.213" (56.20mm) |
Gap Ungapped | Width 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,82558 € | 1.095,35 € |
| Unit Price without VAT: | 1,82558 € |
|---|---|
| Unit Price with VAT: | 2,17244 € |

