
E47/20/16-3F3 | |
|---|---|
DigiKey Part Number | 1779-E47/20/16-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E47/20/16-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1540.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.38 |
Packaging Bulk | Effective Length (le) mm 88.9 |
Part Status Active | Effective Area (Ae) mm² 234.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 226.0 |
Supplier Device Package E 47 x 20 x 16 | Effective Magnetic Volume (Ve) mm³ 20800.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 5.1 µH | Height 0.772" (19.60mm) |
Tolerance ±25% | Length 1.846" (46.90mm) |
Gap Ungapped | Width 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79435 € | 1.794,35 € |
| Unit Price without VAT: | 1,79435 € |
|---|---|
| Unit Price with VAT: | 2,13528 € |

