
E47/20/16-3C94-G500 | |
|---|---|
DigiKey Part Number | E47/20/16-3C94-G500-ND |
Manufacturer | |
Manufacturer Product Number | E47/20/16-3C94-G500 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.772" (19.60mm) |
Part Status Active | Length 1.846" (46.90mm) |
Core Type E | Width 0.614" (15.60mm) |
Supplier Device Package E 47 x 20 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32691 € | 1.326,91 € |
| Unit Price without VAT: | 1,32691 € |
|---|---|
| Unit Price with VAT: | 1,57902 € |

