
E47/20/16-3C92 | |
|---|---|
DigiKey Part Number | 1779-1046-ND |
Manufacturer | |
Manufacturer Product Number | E47/20/16-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 47 x 20 x 16 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.772" (19.60mm) | |
Length | 1.846" (46.90mm) | |
Width | 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,59200 € | 25,92 € |
| 25 | 2,19800 € | 54,95 € |
| 50 | 1,92460 € | 96,23 € |
| 200 | 1,43325 € | 286,65 € |
| 400 | 1,42913 € | 571,65 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

