
E47/20/16-3C91-G500 | |
|---|---|
DigiKey Part Number | E47/20/16-3C91-G500-ND |
Manufacturer | |
Manufacturer Product Number | E47/20/16-3C91-G500 |
Description | FERRITE CORE E 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 47 x 20 x 16 | |
Material | 3C91 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.772" (19.60mm) | |
Length | 1.846" (46.90mm) | |
Width | 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32691 € | 1.326,91 € |
| Unit Price without VAT: | 1,32691 € |
|---|---|
| Unit Price with VAT: | 1,57902 € |

