
E47/20/16-3C90 | |
|---|---|
DigiKey Part Number | 1779-E47/20/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E47/20/16-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 1.846" (46.90mm) Length 0.614" (15.60mm) Width Diameter 0.772" (19.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 47 x 20 x 16 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 5.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1660.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.38 | |
Effective Length (le) mm | 88.9 | |
Effective Area (Ae) mm² | 234.0 | |
Minimum Core Cross Section (Amin) mm² | 226.0 | |
Effective Magnetic Volume (Ve) mm³ | 20800.0 | |
Finish | Uncoated | |
Height | 0.772" (19.60mm) | |
Length | 1.846" (46.90mm) | |
Width | 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22109 € | 1.221,09 € |
| Unit Price without VAT: | 1,22109 € |
|---|---|
| Unit Price with VAT: | 1,45310 € |

